Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

300DP6R6BLKM2QEBLK

DigiKey Part Number
300DP6R6BLKM2QEBLK-ND
Manufacturer
Manufacturer Product Number
300DP6R6BLKM2QEBLK
Description
SWITCH ROCKER SP3T 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
300DP6R6BLKM2QEBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
Rectangular - 15.70mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,73010 €746,02 €
Unit Price without VAT:3,73010 €
Unit Price with VAT:4,47612 €