
200MDP1T1B1M2CE | |
|---|---|
DigiKey Part Number | 141-200MDP1T1B1M2CE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T1B1M2CE |
Description | SWITCH TOGGLE DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T1B1M2CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 9.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,28660 € | 457,32 € |
| Unit Price without VAT: | 2,28660 € |
|---|---|
| Unit Price with VAT: | 2,74392 € |

