



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -71dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 37,11450 € | 742,29 € |
| Unit Price without VAT: | 37,11450 € |
|---|---|
| Unit Price with VAT: | 44,53740 € |

