
DUNBAR-1635F-3/32IN-WHITE-500FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/32IN-WHITE-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/32IN-WHITE-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,87000 € | 51,87 € |
2 | 47,70000 € | 95,40 € |
3 | 45,42333 € | 136,27 € |
5 | 42,70600 € | 213,53 € |
7 | 41,00714 € | 287,05 € |
10 | 39,27900 € | 392,79 € |
25 | 35,16640 € | 879,16 € |
50 | 34,99820 € | 1 749,91 € |
Unit Price without VAT: | 51,87000 € |
---|---|
Unit Price with VAT: | 62,24400 € |

