
DUNBAR-1635F-3/32"-GRAY-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/32"-GRAY-500FT-ND 4836-DUNBAR-1635F-3/32"-GRAY-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/32"-GRAY-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Gray 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,46800 € | 2,34 € |
| 10 | 0,43000 € | 4,30 € |
| 20 | 0,39550 € | 7,91 € |
| 50 | 0,35420 € | 17,71 € |
| 100 | 0,32580 € | 32,58 € |
| 250 | 0,29160 € | 72,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09190 € | 45,95 € |
| 1 000 | 0,08451 € | 84,51 € |
| 1 500 | 0,08048 € | 120,72 € |
| 2 500 | 0,07566 € | 189,15 € |
| 3 500 | 0,07265 € | 254,28 € |
| 5 000 | 0,07224 € | 361,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

