Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Gray 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-3/32"-GRAY-500FT

DigiKey Part Number
4836-DUNBAR-1635F-3/32"-GRAY-500FT-ND
4836-DUNBAR-1635F-3/32"-GRAY-500FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-3/32"-GRAY-500FT
Description
HEAT SHRINK TUBING, FLEXIBLE 2:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Gray 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
500.0' (152.4m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
10,57000 €0,57 €
50,46800 €2,34 €
100,43000 €4,30 €
200,39550 €7,91 €
500,35420 €17,71 €
1000,32580 €32,58 €
2500,29160 €72,90 €
Spool
LengthUnit Price (Per Foot)Ext Price
5000,09190 €45,95 €
1 0000,08451 €84,51 €
1 5000,08048 €120,72 €
2 5000,07566 €189,15 €
3 5000,07265 €254,28 €
5 0000,07224 €361,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €