USB Embedded Module SX48 FT245RL 50MHz 262B 4KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-245SY-G

DigiKey Part Number
813-1006-ND
Manufacturer
Manufacturer Product Number
DLP-245SY-G
Description
IC MODULE SX48 50MHZ 262B 4KB
Customer Reference
Detailed Description
USB Embedded Module SX48 FT245RL 50MHz 262B 4KB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Co-Processor
FT245RL
Manufacturer
DLP Design Inc.
Speed
50MHz
Series
Flash Size
4KB
Packaging
Bulk
RAM Size
262B
Part Status
Obsolete
Connector Type
USB - B, Pin Header
Module/Board Type
MCU, USB Core
Size / Dimension
2.240" L x 0.900" W (56.90mm x 22.90mm)
Core Processor
SX48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.