USB Embedded Module CY8C5588 FT2232H 67MHz 64KB 256KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-2232H-PSOC5

DigiKey Part Number
813-1037-ND
Manufacturer
Manufacturer Product Number
DLP-2232H-PSOC5
Description
IC MOD CY8C5588 67MHZ 64KB 256KB
Customer Reference
Detailed Description
USB Embedded Module CY8C5588 FT2232H 67MHz 64KB 256KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MCU, USB Core
Core Processor
CY8C5588
Co-Processor
FT2232H
Speed
67MHz
Flash Size
256KB
RAM Size
64KB
Connector Type
USB - B, Pin Header
Size / Dimension
3.000" L x 1.200" W (76.20mm x 30.50mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.