
NUS-1205C1 | |
|---|---|
DigiKey Part Number | 4369-NUS-1205C1-ND |
Manufacturer | |
Manufacturer Product Number | NUS-1205C1 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 5 | 3,56600 € | 17,83 € |
| 10 | 3,43000 € | 34,30 € |
| 38 | 3,18316 € | 120,96 € |
| 76 | 3,06171 € | 232,69 € |
| 114 | 2,99281 € | 341,18 € |
| 266 | 2,85380 € | 759,11 € |
| 532 | 2,74476 € | 1 460,21 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |

