KAWS-2424TEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAWS-2424TEL

DigiKey Part Number
4369-KAWS-2424TEL-ND
Manufacturer
Manufacturer Product Number
KAWS-2424TEL
Description
DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 71°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,97000 €30,97 €
528,29400 €141,47 €
1027,21500 €272,15 €
2525,85080 €646,27 €
5024,86340 €1 243,17 €
10023,91290 €2 391,29 €
25022,71072 €5 677,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,97000 €
Unit Price with VAT:37,16400 €