
FEWS-1205A20T | |
|---|---|
DigiKey Part Number | 4369-FEWS-1205A20T-ND |
Manufacturer | |
Manufacturer Product Number | FEWS-1205A20T |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 1 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 5 | 23,47000 € | 117,35 € |
| 10 | 22,57700 € | 225,77 € |
| 30 | 21,22667 € | 636,80 € |
| 50 | 20,62640 € | 1 031,32 € |
| 100 | 19,83810 € | 1 983,81 € |
| 250 | 18,84104 € | 4 710,26 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,81600 € |

