
DS1-F10 | |
|---|---|
DigiKey Part Number | 4761-DS1-F10-ND |
Manufacturer | |
Manufacturer Product Number | DS1-F10 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,36700 € | 93,67 € |
| 25 | 8,78000 € | 219,50 € |
| 50 | 8,36060 € | 418,03 € |
| 100 | 7,96160 € | 796,16 € |
| 250 | 7,46344 € | 1 865,86 € |
| 500 | 7,10756 € | 3 553,78 € |
| 1 000 | 6,76877 € | 6 768,77 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,22400 € |

