
EA W800X-50AILW | |
|---|---|
DigiKey Part Number | 1481-EAW800X-50AILW-ND |
Manufacturer | |
Manufacturer Product Number | EA W800X-50AILW |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,39000 € | 56,39 € |
| 10 | 47,12100 € | 471,21 € |
| 100 | 41,78550 € | 4 178,55 € |
| Unit Price without VAT: | 56,39000 € |
|---|---|
| Unit Price with VAT: | 67,66800 € |

