


EA LED78X64-B | |
|---|---|
DigiKey Part Number | 1481-1177-ND |
Manufacturer | |
Manufacturer Product Number | EA LED78X64-B |
Description | DISP BKLT RECT BLUE 72MMX45.6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Blue 72mm x 45.6mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Current - Test | 25mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 72mm x 45.6mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,56000 € | 30,56 € |
| 10 | 24,86400 € | 248,64 € |
| 100 | 21,57670 € | 2 157,67 € |
| Unit Price without VAT: | 30,56000 € |
|---|---|
| Unit Price with VAT: | 36,67200 € |

