EA LED66X40-GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA LED66X40-GR

EA LED66X40-GR

DigiKey Part Number
1481-1167-ND
Manufacturer
Manufacturer Product Number
EA LED66X40-GR
Description
LED B/L FOR DOG-M FULL COLOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Green, Red 63mm x 26mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Green, Red
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Red
Current - Test
80mA Green, 80mA Red (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
63mm x 26mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,91000 €10,91 €
108,46800 €84,68 €
1007,04740 €704,74 €
5006,42986 €3 214,93 €
1 0006,22958 €6 229,58 €
Manufacturers Standard Package
Unit Price without VAT:10,91000 €
Unit Price with VAT:13,09200 €