


SK32SMB | |
|---|---|
DigiKey Part Number | 4878-SK32SMB-ND |
Manufacturer | |
Manufacturer Product Number | SK32SMB |
Description | DIODE SCHOTTKY 20V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK32SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,24770 € | 24,77 € |
| 500 | 0,19442 € | 97,21 € |
| 1 000 | 0,12039 € | 120,39 € |
| 3 000 | 0,08622 € | 258,66 € |
| 6 000 | 0,07821 € | 469,26 € |
| 12 000 | 0,07147 € | 857,64 € |
| 51 000 | 0,06066 € | 3 093,66 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

