
1N4002GP-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4002GP-AQCT-ND - Cut Tape (CT) 4878-1N4002GP-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002GP-AQ |
Description | DIODE STANDARD 100V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002GP-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04730 € | 23,65 € |
| 1 000 | 0,04050 € | 40,50 € |
| 2 000 | 0,03678 € | 73,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03578 € | 178,90 € |
| 10 000 | 0,02065 € | 206,50 € |
| 15 000 | 0,02028 € | 304,20 € |
| 25 000 | 0,01883 € | 470,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |


