Zener Diode 20 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY20

DigiKey Part Number
4878-ZMY20TR-ND - Tape & Reel (TR)
4878-ZMY20CT-ND - Cut Tape (CT)
4878-ZMY20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY20
Description
DIODE ZENER 20V 1.3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03959 €197,95 €
10 0000,03615 €361,50 €
15 0000,03581 €537,15 €
Manufacturers Standard Package
Unit Price without VAT:0,03959 €
Unit Price with VAT:0,04751 €