
ZMM1 | |
---|---|
DigiKey Part Number | 4878-ZMM1TR-ND - Tape & Reel (TR) 4878-ZMM1CT-ND - Cut Tape (CT) 4878-ZMM1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM1 |
Description | DIODE ZENER 765MV 500MW SOD80C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 765 mV 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07100 € | 0,71 € |
100 | 0,04460 € | 4,46 € |
500 | 0,03946 € | 19,73 € |
1 000 | 0,03867 € | 38,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,02230 € | 55,75 € |
5 000 | 0,02145 € | 107,25 € |
7 500 | 0,01844 € | 138,30 € |
12 500 | 0,01716 € | 214,50 € |
250 000 | 0,01681 € | 4 202,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |