
ZMD5.1 | |
|---|---|
DigiKey Part Number | 4878-ZMD5.1TR-ND - Tape & Reel (TR) 4878-ZMD5.1CT-ND - Cut Tape (CT) 4878-ZMD5.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD5.1 |
Description | DIODE ZENER 5.1V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD5.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 500 mV | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,10974 € | 54,87 € |
| 1 000 | 0,09773 € | 97,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,05733 € | 143,32 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

