


US2J | |
|---|---|
DigiKey Part Number | 4878-US2JTR-ND - Tape & Reel (TR) 4878-US2JCT-ND - Cut Tape (CT) 4878-US2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,11344 € | 56,72 € |
| 1 000 | 0,10086 € | 100,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06345 € | 190,35 € |
| 6 000 | 0,05809 € | 348,54 € |
| 9 000 | 0,05623 € | 506,07 € |
| 15 000 | 0,05236 € | 785,40 € |
| 21 000 | 0,05218 € | 1 095,78 € |
| 30 000 | 0,04846 € | 1 453,80 € |
| 75 000 | 0,04660 € | 3 495,00 € |
| 150 000 | 0,04506 € | 6 759,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

