
| TGL34-43A | |
|---|---|
| DigiKey Part Number | 4878-TGL34-43A-ND | 
| Manufacturer | |
| Manufacturer Product Number | TGL34-43A | 
| Description | TVS DIODE 36.8VWM 59.3V DO213AA | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 59.3V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TGL34-43A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36.8V | |
| Voltage - Breakdown (Min) | 40.9V | |
| Voltage - Clamping (Max) @ Ipp | 59.3V | |
| Current - Peak Pulse (10/1000µs) | 2.5A | |
| Power - Peak Pulse | 150W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-213AA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,06406 € | 160,15 € | 
| Unit Price without VAT: | 0,06406 € | 
|---|---|
| Unit Price with VAT: | 0,07687 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France