
SMZ15 | |
|---|---|
DigiKey Part Number | 4878-SMZ15TR-ND - Tape & Reel (TR) 4878-SMZ15CT-ND - Cut Tape (CT) 4878-SMZ15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ15 |
Description | DIODE ZENER 15V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,07402 € | 37,01 € |
| 1 000 | 0,05766 € | 57,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04475 € | 223,75 € |
| 10 000 | 0,03701 € | 370,10 € |
| 15 000 | 0,03620 € | 543,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

