Diode 60 V 5A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB560-3G

DigiKey Part Number
4878-SB560-3G-ND
Manufacturer
Manufacturer Product Number
SB560-3G
Description
DIODE SCHOTTKY 60V 5A DO201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
SB560-3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,30200 €3,02 €
1000,23990 €23,99 €
5000,18228 €91,14 €
1 7000,16227 €275,86 €
3 4000,13074 €444,52 €
10 2000,12031 €1 227,16 €
51 0000,10499 €5 354,49 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €