1.0SMBJ15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB400A

DigiKey Part Number
4878-P6SMB400ATR-ND - Tape & Reel (TR)
4878-P6SMB400ACT-ND - Cut Tape (CT)
4878-P6SMB400ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB400A
Description
TVS DIODE 342VWM 548VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,13600 €1,36 €
1000,11320 €11,32 €
5000,10466 €52,33 €
1 0000,09693 €96,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07978 €239,34 €
6 0000,07152 €429,12 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €