DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-30A

DigiKey Part Number
4878-TGL34-30ATR-ND - Tape & Reel (TR)
4878-TGL34-30ACT-ND - Cut Tape (CT)
4878-TGL34-30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL34-30A
Description
TVS DIODE 25.6VWM 41.4V DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
41.4V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL34-30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18100 €1,81 €
1000,11320 €11,32 €
5000,08390 €41,95 €
1 0000,07441 €74,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,06410 €160,25 €
5 0000,05771 €288,55 €
7 5000,05446 €408,45 €
12 5000,05079 €634,88 €
17 5000,04862 €850,85 €
25 0000,04651 €1 162,75 €
62 5000,04188 €2 617,50 €
125 0000,03902 €4 877,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €