


P4SMA300A | |
|---|---|
DigiKey Part Number | 4878-P4SMA300ATR-ND - Tape & Reel (TR) 4878-P4SMA300ACT-ND - Cut Tape (CT) 4878-P4SMA300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 970mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 970mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,12220 € | 61,10 € |
| 1 000 | 0,09639 € | 96,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07401 € | 555,08 € |
| 15 000 | 0,07100 € | 1 065,00 € |
| 22 500 | 0,06863 € | 1 544,17 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

