
P2500M | |
|---|---|
DigiKey Part Number | 4878-P2500M-ND |
Manufacturer | |
Manufacturer Product Number | P2500M |
Description | DIODE STANDARD 1000V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,23500 € | 12,35 € |
| 100 | 1,17950 € | 117,95 € |
| 500 | 0,41476 € | 207,38 € |
| 1 000 | 0,37606 € | 376,06 € |
| 10 000 | 0,36371 € | 3 637,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

