
LL103BR13 | |
|---|---|
DigiKey Part Number | 4878-LL103BR13TR-ND - Tape & Reel (TR) 4878-LL103BR13CT-ND - Cut Tape (CT) 4878-LL103BR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103BR13 |
Description | DIODE SCHOTTKY 30V 350MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL103BR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04744 € | 23,72 € |
| 1 000 | 0,04727 € | 47,27 € |
| 2 000 | 0,03144 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02684 € | 268,40 € |
| 20 000 | 0,02143 € | 428,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

