
MMBT3906 | |
|---|---|
DigiKey Part Number | 4878-MMBT3906TR-ND - Tape & Reel (TR) 4878-MMBT3906CT-ND - Cut Tape (CT) 4878-MMBT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03670 € | 3,67 € |
| 500 | 0,02642 € | 13,21 € |
| 1 000 | 0,02308 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01880 € | 56,40 € |
| 6 000 | 0,01663 € | 99,78 € |
| 9 000 | 0,01552 € | 139,68 € |
| 15 000 | 0,01427 € | 214,05 € |
| 21 000 | 0,01353 € | 284,13 € |
| 30 000 | 0,01281 € | 384,30 € |
| 75 000 | 0,01123 € | 842,25 € |
| 150 000 | 0,01025 € | 1 537,50 € |
| 300 000 | 0,00943 € | 2 829,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











