
BC846A-AQ | |
|---|---|
DigiKey Part Number | 4878-BC846A-AQTR-ND - Tape & Reel (TR) 4878-BC846A-AQCT-ND - Cut Tape (CT) 4878-BC846A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A-AQ |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04310 € | 4,31 € |
| 500 | 0,03114 € | 15,57 € |
| 1 000 | 0,02724 € | 27,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02226 € | 66,78 € |
| 6 000 | 0,01975 € | 118,50 € |
| 9 000 | 0,01846 € | 166,14 € |
| 15 000 | 0,01701 € | 255,15 € |
| 21 000 | 0,01615 € | 339,15 € |
| 30 000 | 0,01532 € | 459,60 € |
| 75 000 | 0,01348 € | 1 011,00 € |
| 150 000 | 0,01234 € | 1 851,00 € |
| 300 000 | 0,01139 € | 3 417,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

