
DI2A2N100D1K | |
|---|---|
DigiKey Part Number | 4878-DI2A2N100D1KTR-ND - Tape & Reel (TR) 4878-DI2A2N100D1KCT-ND - Cut Tape (CT) 4878-DI2A2N100D1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI2A2N100D1K |
Description | MOSFET, DPAK, N-CH, 1000V, 2.2A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.2A (Tc) 30W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI2A2N100D1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.8Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,36200 € | 13,62 € |
| 100 | 0,81790 € | 81,79 € |
| 500 | 0,78196 € | 390,98 € |
| 1 000 | 0,76289 € | 762,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58172 € | 1 454,30 € |
| 5 000 | 0,54810 € | 2 740,50 € |
| 7 500 | 0,52036 € | 3 902,70 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |


