


ER2A | |
|---|---|
DigiKey Part Number | 4878-ER2ATR-ND - Tape & Reel (TR) 4878-ER2ACT-ND - Cut Tape (CT) 4878-ER2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2A |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,11022 € | 55,11 € |
| 1 000 | 0,09843 € | 98,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05737 € | 172,11 € |
| 6 000 | 0,05594 € | 335,64 € |
| 9 000 | 0,05504 € | 495,36 € |
| 15 000 | 0,05218 € | 782,70 € |
| 21 000 | 0,05201 € | 1 092,21 € |
| 30 000 | 0,04970 € | 1 491,00 € |
| 150 000 | 0,04798 € | 7 197,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

