Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B250S2A-SLIM

DigiKey Part Number
4878-B250S2A-SLIMTR-ND - Tape & Reel (TR)
4878-B250S2A-SLIMCT-ND - Cut Tape (CT)
4878-B250S2A-SLIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B250S2A-SLIM
Description
BRIDGE RECT 1P 600V 2.3A TO269AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B250S2A-SLIM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA MINIDIL SLIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26800 €2,68 €
1000,16970 €16,97 €
5000,12736 €63,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,10672 €160,08 €
3 0000,09630 €288,90 €
4 5000,09098 €409,41 €
7 5000,08501 €637,58 €
10 5000,08147 €855,44 €
15 0000,07803 €1 170,45 €
37 5000,07047 €2 642,62 €
75 0000,06627 €4 970,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €