


BZT52C4V3 | |
|---|---|
DigiKey Part Number | 4878-BZT52C4V3TR-ND - Tape & Reel (TR) 4878-BZT52C4V3CT-ND - Cut Tape (CT) 4878-BZT52C4V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3 |
Description | DIODE ZENER 4.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,03614 € | 18,07 € |
| 1 000 | 0,03184 € | 31,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02410 € | 72,30 € |
| 6 000 | 0,01893 € | 113,58 € |
| 9 000 | 0,01377 € | 123,93 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

