
BY550-200 | |
|---|---|
DigiKey Part Number | 4878-BY550-200CT-ND - Cut Tape (CT) 4878-BY550-200TB-ND |
Manufacturer | |
Manufacturer Product Number | BY550-200 |
Description | DIODE STANDARD 200V 5A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY550-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12130 € | 12,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,12823 € | 160,29 € |
| 2 500 | 0,06434 € | 160,85 € |
| 3 750 | 0,05711 € | 214,16 € |
| 6 250 | 0,05674 € | 354,62 € |
| 8 750 | 0,05535 € | 484,31 € |
| 12 500 | 0,04381 € | 547,62 € |
| 31 250 | 0,04208 € | 1 315,00 € |
| 62 500 | 0,04183 € | 2 614,38 € |
| 125 000 | 0,04062 € | 5 077,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

