
3EZ160 | |
---|---|
DigiKey Part Number | 4878-3EZ160CT-ND - Cut Tape (CT) 4878-3EZ160TB-ND |
Manufacturer | |
Manufacturer Product Number | 3EZ160 |
Description | DIODE ZENER 160V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 120 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19600 € | 1,96 € |
100 | 0,12290 € | 12,29 € |
500 | 0,09128 € | 45,64 € |
1 000 | 0,08106 € | 81,06 € |
2 000 | 0,07244 € | 144,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,06517 € | 260,68 € |
8 000 | 0,05905 € | 472,40 € |
12 000 | 0,05594 € | 671,28 € |
20 000 | 0,05243 € | 1 048,60 € |
28 000 | 0,05035 € | 1 409,80 € |
40 000 | 0,04833 € | 1 933,20 € |
100 000 | 0,04390 € | 4 390,00 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38400 € |