Zener Diode 100 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ100

DigiKey Part Number
4878-3EZ100CT-ND - Cut Tape (CT)
4878-3EZ100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3EZ100
Description
DIODE ZENER 100V 3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,15900 €1,59 €
1000,10070 €10,07 €
5000,08606 €43,03 €
1 0000,07315 €73,15 €
2 0000,07268 €145,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,07085 €283,40 €
8 0000,04475 €358,00 €
12 0000,04405 €528,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €