
2N4401 | |
|---|---|
DigiKey Part Number | 4878-2N4401CT-ND - Cut Tape (CT) 4878-2N4401TB-ND |
Manufacturer | |
Manufacturer Product Number | 2N4401 |
Description | TRANS NPN 40V 0.6A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03710 € | 18,55 € |
| 1 000 | 0,03254 € | 32,54 € |
| 2 000 | 0,02867 € | 57,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02541 € | 101,64 € |
| 8 000 | 0,02266 € | 181,28 € |
| 12 000 | 0,02125 € | 255,00 € |
| 20 000 | 0,01967 € | 393,40 € |
| 28 000 | 0,01874 € | 524,72 € |
| 40 000 | 0,01783 € | 713,20 € |
| 100 000 | 0,01583 € | 1 583,00 € |
| 200 000 | 0,01459 € | 2 918,00 € |
| 400 000 | 0,01355 € | 5 420,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |







