
2CL71A | |
|---|---|
DigiKey Part Number | 4878-2CL71ATR-ND - Tape & Reel (TR) 4878-2CL71ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CL71A |
Description | DIODE STANDARD 8000V 5MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL71A Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 8000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 8000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 5mA | Operating Temperature - Junction -40°C ~ 120°C |
Voltage - Forward (Vf) (Max) @ If 36 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CL71 | Diotec Semiconductor | 4 416 | 4878-2CL71CT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26530 € | 26,53 € |
| 500 | 0,20176 € | 100,88 € |
| 1 000 | 0,18129 € | 181,29 € |
| 2 000 | 0,16403 € | 328,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,14211 € | 852,66 € |
| 12 000 | 0,13107 € | 1 572,84 € |
| 18 000 | 0,12544 € | 2 257,92 € |
| 30 000 | 0,11912 € | 3 573,60 € |
| 42 000 | 0,11538 € | 4 845,96 € |
| 60 000 | 0,11175 € | 6 705,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |








