


MM5Z5V6 | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V6TR-ND - Tape & Reel (TR) 4878-MM5Z5V6CT-ND - Cut Tape (CT) 4878-MM5Z5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V6 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04120 € | 20,60 € |
| 1 000 | 0,03532 € | 35,32 € |
| 2 000 | 0,03531 € | 70,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03447 € | 137,88 € |
| 8 000 | 0,01973 € | 157,84 € |
| 12 000 | 0,01716 € | 205,92 € |
| 20 000 | 0,01601 € | 320,20 € |
| 400 000 | 0,01597 € | 6 388,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

