
FX2000D | |
|---|---|
DigiKey Part Number | 4878-FX2000DCT-ND - Cut Tape (CT) 4878-FX2000DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FX2000D |
Description | DIODE STANDARD 200V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FX2000D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91900 € | 9,19 € |
| 100 | 0,61260 € | 61,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48148 € | 240,74 € |
| 1 000 | 0,43929 € | 439,29 € |
| 1 500 | 0,41778 € | 626,67 € |
| 2 500 | 0,39360 € | 984,00 € |
| 3 500 | 0,37929 € | 1 327,52 € |
| 5 000 | 0,36537 € | 1 826,85 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |



