
1.5KE24A | |
|---|---|
DigiKey Part Number | 4878-1.5KE24ATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE24A |
Description | TVS DIODE 20.5VWM 33.2VC AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 47A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE24A Models |
Category | Current - Peak Pulse (10/1000µs) 47A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,18989 € | 237,36 € |
| 2 500 | 0,17272 € | 431,80 € |
| 3 750 | 0,16397 € | 614,89 € |
| 6 250 | 0,16256 € | 1 016,00 € |
| Unit Price without VAT: | 0,18989 € |
|---|---|
| Unit Price with VAT: | 0,22787 € |



