



ZXTR1005PD8-13 | |
|---|---|
DigiKey Part Number | ZXTR1005PD8-13DITR-ND - Tape & Reel (TR) ZXTR1005PD8-13DICT-ND - Cut Tape (CT) ZXTR1005PD8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR1005PD8-13 |
Description | IC REG LIN 5V 42MA POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 42mA PowerDI5060-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 57dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,29164 € | 72,91 € |
| 500 | 0,27858 € | 139,29 € |
| 1 000 | 0,26784 € | 267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25649 € | 641,23 € |
| 5 000 | 0,24965 € | 1 248,25 € |
| 7 500 | 0,24623 € | 1 846,73 € |
| 12 500 | 0,24243 € | 3 030,38 € |
| 17 500 | 0,24021 € | 4 203,68 € |
| 25 000 | 0,23808 € | 5 952,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

