
ZXTP25012EFHTA | |
|---|---|
DigiKey Part Number | ZXTP25012EFHTR-ND - Tape & Reel (TR) ZXTP25012EFHCT-ND - Cut Tape (CT) ZXTP25012EFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25012EFHTA |
Description | TRANS PNP 12V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 4 A 310MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP25012EFHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 310MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,25784 € | 128,92 € |
| 1 000 | 0,23294 € | 232,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20131 € | 603,93 € |
| 6 000 | 0,18537 € | 1 112,22 € |
| 9 000 | 0,17725 € | 1 595,25 € |
| 15 000 | 0,16813 € | 2 521,95 € |
| 21 000 | 0,16298 € | 3 422,58 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

