ZXTP19100CZTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 1 760
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 1 043
Unit Price: 0,77000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 2.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP19100CZTA

DigiKey Part Number
31-ZXTP19100CZTATR-ND - Tape & Reel (TR)
31-ZXTP19100CZTACT-ND - Cut Tape (CT)
31-ZXTP19100CZTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP19100CZTA
Description
TRANS PNP 100V 2A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 2.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
295mV @ 200mA, 2A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
2.4 W
Frequency - Transition
142MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65600 €6,56 €
1000,43130 €43,13 €
5000,33454 €167,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,30335 €303,35 €
2 0000,27712 €554,24 €
3 0000,26374 €791,22 €
5 0000,24871 €1 243,55 €
7 0000,23981 €1 678,67 €
10 0000,23117 €2 311,70 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €