
DMN6068SE-13 | |
|---|---|
DigiKey Part Number | DMN6068SE-13TR-ND - Tape & Reel (TR) DMN6068SE-13CT-ND - Cut Tape (CT) DMN6068SE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6068SE-13 |
Description | MOSFET N-CH 60V 4.1A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.1A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN6068SE-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 68mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL4105TRPBF | Infineon Technologies | 1 127 | IRFL4105TRPBFCT-ND | 1,01000 € | Similar |
| IRLL024NTRPBF | Infineon Technologies | 60 466 | IRLL024NPBFCT-ND | 0,91000 € | Similar |
| IRLL2705TRPBF | Infineon Technologies | 58 373 | IRLL2705PBFCT-ND | 1,02000 € | Similar |
| NDT3055 | onsemi | 12 616 | NDT3055CT-ND | 1,41000 € | Similar |
| NTF3055-100T1G | onsemi | 1 139 | NTF3055-100T1GOSCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,25210 € | 25,21 € |
| 500 | 0,19146 € | 95,73 € |
| 1 000 | 0,17192 € | 171,92 € |
| 2 000 | 0,15546 € | 310,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14129 € | 565,16 € |
| 8 000 | 0,12966 € | 1 037,28 € |
| 12 000 | 0,12373 € | 1 484,76 € |
| 20 000 | 0,11707 € | 2 341,40 € |
| 28 000 | 0,11312 € | 3 167,36 € |
| 40 000 | 0,10929 € | 4 371,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |





