
ZXRE4041DFTA | |
|---|---|
DigiKey Part Number | ZXRE4041DFTR-ND - Tape & Reel (TR) ZXRE4041DFCT-ND - Cut Tape (CT) ZXRE4041DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE4041DFTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 30 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45060 € | 45,06 € |
| 250 | 0,42116 € | 105,29 € |
| 500 | 0,40340 € | 201,70 € |
| 1 000 | 0,39050 € | 390,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37067 € | 1 112,01 € |
| 6 000 | 0,36183 € | 2 170,98 € |
| 9 000 | 0,35739 € | 3 216,51 € |
| 15 000 | 0,35249 € | 5 287,35 € |
| 21 000 | 0,34962 € | 7 342,02 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |



