
ZXRD060AFK-7 | |
|---|---|
DigiKey Part Number | ZXRD060AFK-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXRD060AFK-7 |
Description | IC VREF SHUNT ADJ 0.5% 10DFN |
Customer Reference | |
Detailed Description | Shunt, Dual Voltage Reference IC Adjustable 0.2V 18 VV ±0.5% 15 mA U-DFN2626-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt, Dual | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2626-10 | |
Base Product Number |

