
ZXMN3F31DN8TA | |
|---|---|
DigiKey Part Number | ZXMN3F31DN8TR-ND - Tape & Reel (TR) ZXMN3F31DN8CT-ND - Cut Tape (CT) ZXMN3F31DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3F31DN8TA |
Description | MOSFET 2N-CH 30V 5.7A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.7A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.7A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 608pF @ 15V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,46280 € | 46,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34980 € | 174,90 € |
| 1 000 | 0,31789 € | 317,89 € |
| 1 500 | 0,30163 € | 452,44 € |
| 2 500 | 0,28334 € | 708,35 € |
| 3 500 | 0,27251 € | 953,78 € |
| 5 000 | 0,27126 € | 1 356,30 € |
| 12 500 | 0,24769 € | 3 096,12 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

